- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440055-7
440055-7
TE Connectivity / AMP Brand
2.0MM,HDR,7POS,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.0MM,HDR,7POS,R/A
Product Highlights:
- Connector
- Connector Assembly, Header
- Connector Style = Plug
- Contact Gender = Pin
- Housing Color = Natural
Search Keywords: 4400557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440055-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:High Performance Interconnect
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,990
Ships today, if you order in
You may purchase all in-stock quantity of 16,990
Stock lot only:
16990
MOQ for In Stock Qty:
25200
MOQ for out of Stock Qty:
25200
Order Increment:
350
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.1984
25,200 +
$0.1804
Click for Quote
Log in
to unlock special pricing
Accessories