Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

440055-5

Conn High Performance Interconnect HDR 5 POS 2mm Solder RA Side Entry Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn High Performance Interconnect HDR 5 POS 2mm Solder RA Side Entry Thru-Hole Bag
Product Highlights:
  • 2.00 mm Centerline
  • Header
  • Number of Positions = 5
  • Housing Color = Natural
  • Right Angle Mount Angle
Search Keywords: 4400555
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 440055-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 450
Type: High Performance Interconnect3594
Body Orientation: Right Angle3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2 mm
Number of Contacts: 5
Maximum Voltage Rating: 2503584VDC,2503584VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder3593
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 440055-5 RoHS compliant?
Yes, 440055-5 is RoHS compliant.
What is the lead time for 440055-5?
The standard lead time for 440055-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231,728
Can Ship immediately
Minimum Order Quantity:
450
Order Increment:
450
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$0.1699
1,350
$0.1640
2,700
$0.1603
5,400
$0.1565
7,650
$0.1546
25,200
$0.1303
50,400
$0.1270
100,350 +
$0.1238
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!