Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

440055-4

The 440055-4 is a 2.00mm centerline, right-angle, DIP-mount wire-to-board header for 24-30 AWG wires.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 440055-4 is a 2.00mm centerline, right-angle, DIP-mount wire-to-board header for 24-30 AWG wires.
Product Highlights:
  • 2.00 mm Centerline
  • Header
  • Number of Positions = 4
  • Housing Color = Natural
  • Right Angle Mount Angle
Search Keywords: 4400554
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    440055-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    550
  • Type:
    High Performance Interconnect3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    2503584VDC,2503584VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 440055-4 RoHS compliant?
Yes, 440055-4 is RoHS compliant.
What is the lead time for 440055-4?
The standard lead time for 440055-4 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
550
Order Increment:
550
7 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
550
$0.1700
2,750
$0.1642
5,500
$0.1455
7,700
$0.1416
25,300
$0.1383
50,050
$0.1380
100,100
$0.1376
150,150 +
$0.1373
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!