- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440055-3
TE Connectivity / AMP Brand
440055-3
2.0MM,HDR,3POS,R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.0MM,HDR,3POS,R/A
Search Keywords: 4400553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440055-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:High Performance Interconnect
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 440055-3 RoHS compliant?
Yes, 440055-3 is RoHS compliant.
What is the lead time for 440055-3?
The standard lead time for 440055-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1081
3,000
$0.1015
5,000
$0.0971
8,000
$0.0957
25,000
$0.0803
50,000
$0.0771
100,000
$0.0770
150,000 +
$0.0768
Click for Quote
Log in
to unlock special pricing
Accessories