Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

440055-2

Conn High Performance Interconnect HDR 2 POS 2mm Solder RA Side Entry Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn High Performance Interconnect HDR 2 POS 2mm Solder RA Side Entry Thru-Hole Bag
Product Highlights:
  • 2.00 mm Centerline
  • Header
  • Number of Positions = 2
  • Housing Color = Natural
  • Right Angle Mount Angle
Search Keywords: 4400552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 440055-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: High Performance Interconnect
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 440055-2 RoHS compliant?
Yes, 440055-2 is RoHS compliant.
What is the lead time for 440055-2?
The standard lead time for 440055-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,857
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
1000
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0580
8,000
$0.0561
25,000
$0.0540
50,000
$0.0525
100,000
$0.0512
150,000
$0.0505
250,000 +
$0.0495
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!