- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440054-9
440054-9
TE Connectivity / AMP Brand
2.0MM,HDR,9POS,VERTICAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.0MM,HDR,9POS,VERTICAL
Search Keywords: 4400549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440054-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
770
Can Ship immediately
You may purchase all in-stock quantity of 770
Stock lot only:
770
MOQ for In Stock Qty:
25000
MOQ for out of Stock Qty:
25000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.2252
25,000 +
$0.2047
Click for Quote
Log in
to unlock special pricing
Accessories