- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440054-6
TE Connectivity / AMP Brand
440054-6
2.0MM,HDR,6POS,VERTICAL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
2.0MM,HDR,6POS,VERTICAL
Product Highlights:
- 2.00 mm Centerline
- Header
- Number of Positions = 6
- Housing Color = Natural
- Vertical Mount Angle
Search Keywords: 4400546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440054-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 440054-6 RoHS compliant?
Yes, 440054-6 is RoHS compliant.
What is the lead time for 440054-6?
The standard lead time for 440054-6 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
Order Increment:
450
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
450
$0.1825
1,350
$0.1714
2,700
$0.1639
5,400
$0.1616
7,650
$0.1593
25,200
$0.1488
50,400
$0.1485
100,350 +
$0.1469
Click for Quote
Log in
to unlock special pricing