- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440054-5
440054-5
TE Connectivity / AMP Brand
Conn Wire to Board HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 5 POS 2mm Solder ST Top Entry Thru-Hole Bag
Product Highlights:
- 2.00 mm Centerline
- Header
- Number of Positions = 5
- Housing Color = Natural
- Vertical Mount Angle
Search Keywords: 4400545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440054-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,506
Can Ship immediately
Minimum Order Quantity:
550
Order Increment:
550
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
550
$0.1985
2,750
$0.1908
5,500
$0.1703
7,700
$0.1694
10,450
$0.1620
25,300
$0.1612
50,050
$0.1604
100,100 +
$0.1596
Click for Quote
Log in
to unlock special pricing