Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

440054-4

2.0MM,HDR,4POS,VERTICAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2.0MM,HDR,4POS,VERTICAL
Product Highlights:
  • 2.00 mm Centerline
  • Header
  • Number of Positions = 4
  • Housing Color = Natural
  • Vertical Mount Angle
Search Keywords: 4400544
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 440054-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 650
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 4
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 440054-4 RoHS compliant?
Yes, 440054-4 is RoHS compliant.
What is the lead time for 440054-4?
The standard lead time for 440054-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320,539
Can Ship immediately
Minimum Order Quantity:
650
Order Increment:
650
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
650
$0.1136
2,600
$0.1123
5,200
$0.1112
7,800
$0.1109
25,350
$0.1106
50,050
$0.1104
100,100
$0.1101
150,150 +
$0.1098
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!