- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440053-9
440053-9
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 9 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 9 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Product Highlights:
- 2.50 mm Centerline
- Header
- Number of Positions = 9
- Housing Color = Natural
- Right Angle Mount Angle
Search Keywords: 4400539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440053-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,781
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/29/26