- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440053-5
440053-5
TE Connectivity / AMP Brand
2.5MM,HDR,5POS,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5MM,HDR,5POS,R/A
Search Keywords: 4400535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440053-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,600
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
400
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0638
2,800
$0.0535
7,600
$0.0503
25,200
$0.0408
50,000
$0.0391
100,000
$0.0376
150,000
$0.0375
250,000 +
$0.0374
Click for Quote
Log in
to unlock special pricing