- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440053-3
440053-3
TE Connectivity / AMP Brand
Conn Shrouded Header (3 Sides) HDR 3 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (3 Sides) HDR 3 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Housing Color = Natural
Search Keywords: 4400533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440053-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Shrouded Header (3 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:2503584VDC,2503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,203
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$0.0887
600
$0.0806
3,000
$0.0710
5,400
$0.0695
7,800
$0.0693
25,200
$0.0582
50,400
$0.0571
100,200
$0.0570
150,000 +
$0.0568
Click for Quote
Log in
to unlock special pricing