- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440053-2
440053-2
TE Connectivity / AMP Brand
2.5MM,HDR,2POS,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5MM,HDR,2POS,R/A
Product Highlights:
- 2.50 mm Centerline
- Header
- Number of Positions = 2
- Housing Color = Natural
- Right Angle Mount Angle
Search Keywords: 4400532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440053-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,049
Can Ship immediately
Minimum Order Quantity:
3200
Order Increment:
800
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,200
$0.0253
8,000
$0.0200
25,600
$0.0191
50,400
$0.0188
100,000 +
$0.0180
Click for Quote
Log in
to unlock special pricing