- Home ›
- All Products›
- 440052-8
440052-8
TE Connectivity / AMP Brand
2.5MM,HDR,8POS,VERTICAL, CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5MM,HDR,8POS,VERTICAL, CONNECTOR
Product Highlights:
- 2.50 mm Centerline
- Header
- Number of Positions = 8
- Housing Color = Natural
- Vertical Mount Angle
Search Keywords: 4400528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440052-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Contact Type:Pin
-
Contact Base Material:Brass
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Terminations per Post (Max):3
-
Packaging Quantity:250
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention Type:Kinked Tines
-
Contact Mating Area Plating Material Finish:Bright
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.039 – .063 in, 1 – 1.6 mm
-
Circuit Application:Signal
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:8
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Height:.236 in, 6 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Header Type:Partially Shrouded
-
Contact Shape & Form:Square
-
UL Flammability Rating:UL 94V-0
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Housing Material:Nylon 66 GF
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:80 µin, 2.032 µm
-
Connector System:Wire-to-Board
-
PCB Mount Retention:With
-
Mating Retention:Without
-
PCB Mount Alignment:Without
-
Number of Rows:1
-
Contact Mating Area Length:.136 in, 3.45 mm
-
Connector Width:.15 in, 3.8 mm
-
Packaging Type:Bag
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Alignment:With
-
Connector Length:.886 in, 22.5 mm
-
Primary Product Color:Natural
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6300
Order Increment:
350
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
6,300
$0.5819
12,600
$0.3081
18,900
$0.2168
25,200 +
$0.2124
Click for Quote
Log in
to unlock special pricing