- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 440052-3
440052-3
TE Connectivity / AMP Brand
2.5MM,HDR,3POS,VERTICAL, CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.5MM,HDR,3POS,VERTICAL, CONNECTOR
Product Highlights:
- Connector
- Yes Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Housing Color = Natural
Search Keywords: 4400523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:440052-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
401,750
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
750
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$0.0872
3,000
$0.0834
5,250
$0.0819
7,500
$0.0807
25,500
$0.0775
50,250
$0.0757
100,500
$0.0737
150,000 +
$0.0726
Click for Quote
Log in
to unlock special pricing