- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 436022-1
436022-1
TE Connectivity / AMP Brand
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.125A 115VAC Bag
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.125A 115VAC Bag
Product Highlights:
- 10 Positions
- Angle of Throw = 36.00 °
- Code Type = BCD Complement
- Straight Mount Angle
Search Keywords: 4360221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:436022-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:14.88 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.125@115VAC A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$87.33
4
$85.71
8
$84.10
15
$82.48
300
$80.86
500
$71.87
1,000 +
$59.90
Click for Quote
Log in
to unlock special pricing