- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 435802-9
435802-9
TE Connectivity / AMP Brand
RIGHT ANGLE DIP SW 8 P SEALED
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
Pack 포장
설명
+
RIGHT ANGLE DIP SW 8 P SEALED
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Sealed
Search Keywords: 4358029
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:435802-9
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
14 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
자료
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
34
즉시 배송 가능
You may purchase all in-stock quantity of 34
Stock lot only:
34
Minimum Order Quantity:
42
다수:
14