- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 435802-3
Available Replacements
Equivalente ROHs
TE Connectivity / AMP Brand
435802-3
RIGHT ANGLE DIP SW 4P AU
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description
+
RIGHT ANGLE DIP SW 4P AU
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
Search Keywords: 4358023
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 435802-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Body Orientation: | Straight |
| Actuator Style: | Piano |
| Number of Positions: | 4 |
| Pole Throw Configuration: | SPST |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Contact Rating @ Voltage: | 0.1@5VDC A |
| Contact Plating: | Gold/Nickel |
| Terminal Pitch: | 2.54 mm |
Product Guides
+
Frequently Asked Questions
Is 435802-3 discontinued?
Yes, 435802-3 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 435802-3 RoHS compliant?
No, 435802-3 is not RoHS compliant.
What is the lead time for 435802-3?
The standard lead time for 435802-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.