- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 435704-4
435704-4
TE Connectivity / AMP Brand
Switch Access DIP Switch Shunt
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Access DIP Switch Shunt
Product Highlights:
- Shunt
- Shunt Type = DIP
- 4 Positions
- PCB Mount Style = Through Hole
- 2.54 mm Centerline
Search Keywords: 4357044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:435704-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Shunt
-
Switch Type:DIP Switch
-
Color:Black
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.