- Home ›
- All Products›
- 435640-6
435640-6
TE Connectivity / AMP Brand
DIP SW 9POSN AU
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 9POSN AU
Search Keywords: 4356406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:435640-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Packaging Quantity:12
-
Contact Mating Area Plating Thickness:30 µin
-
Auto-Insertable:No
-
Comment:All switches are bottom sealed.
-
Mounting Angle:Vertical
-
Number of Switches:9
-
Actuator Style:Rocker (Top Actuated)
-
Solder Tail Contact Plating:Gold over Nickel
-
Number of Positions:9
-
Low Profile:No
-
Contact Base Material:Copper Alloy
-
Packaging Method:Tube
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 105 °C
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Termination Post Length:.14 in, 3.56 mm
-
Height:.34 in, 8.64 mm
-
Length:.98 in, 24.89 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
Order Increment:
12
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
576
$4.77
1,152
$2.53
1,728
$1.78
2,304 +
$1.74
Click for Quote
Log in
to unlock special pricing