- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 435640-5
435640-5
TE Connectivity / AMP Brand
DIP SW 8POSN AU
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 8POSN AU
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Rocker (Top Actuated)
- Not Sealed
Search Keywords: 4356405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:435640-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.06@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
14
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
14
$2.15
112
$1.80
252
$1.67
504
$1.57
1,008
$1.53
2,506
$1.52
5,012
$1.51
7,504 +
$1.50
Click for Quote
Log in
to unlock special pricing