- Home ›
- All Products›
- 435626-2
435626-2
TE Connectivity / AMP Brand
LOW PROFILE DIP SW 5POSN AU
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
LOW PROFILE DIP SW 5POSN AU
Search Keywords: 4356262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:435626-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Packaging Method:Tube
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Low Profile:Yes
-
Number of Switches:5
-
Auto-Insertable:No
-
Actuator Style:Recessed Rocker
-
Contact Base Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Seal Type:Tape
-
Solder Tail Contact Plating:Gold over Nickel
-
Packaging Quantity:21
-
Mounting Angle:Vertical
-
Number of Positions:5
-
Operating Temperature Range:-55 – 105 °C
-
Height:.29 in, 7.36 mm
-
Comment:White dot identifies pin 1. , White Rockers and Characters.
-
Length:.58 in, 14.73 mm
-
Termination Post Length:.14 in, 3.56 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.