- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 435470-7
435470-7
TE Connectivity / AMP Brand
DIP SW ASSY-BLK MPMT-2POS
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW ASSY-BLK MPMT-2POS
Product Highlights:
- Switch - Mechanical
- Switch Type = DIP
- PCB Mount Style = Through Hole
- Multiple Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Lever (Top Actuated)
Search Keywords: 4354707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:435470-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Body Orientation:Straight
-
Actuator Style:Lever
-
Actuator Length:1.78 mm
-
Number of Positions:1
-
Pole Throw Configuration:SPDT
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.