- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 435469-7
TE Connectivity / AMP Brand
435469-7
Switch DIP OFF ON 4PST 1 Lever 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- DIP Switch
- PCB Mount Style = Thru Hole
- Four Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Lever (Top Actuated)
- Not Sealed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:435469-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Body Orientation:Straight
-
Actuator Style:Lever
-
Actuator Length:1.77 mm
-
Number of Positions:1
-
Pole Throw Configuration:4PST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
-
This product is discontinued, but still in stock.
-