- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 435166-5
435166-5
TE Connectivity / AMP Brand
DIP SW ASSY-BLK SPST-8POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW ASSY-BLK SPST-8POS
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Not Sealed
Search Keywords: 4351665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:435166-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.06@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
672
Order Increment:
14
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
672
$9.17
1,344
$4.84
2,016
$3.33
2,688 +
$3.26
Click for Quote
Log in
to unlock special pricing