Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-338315-2

25POS.HD20 REC.ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
25POS.HD20 REC.ASSY
Product Highlights:
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HDP-20
  • With Mating Connector Lock
Search Keywords: 43383152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-338315-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Mating Retention Type: Female Screwlocks, M3
Connector & Housing Type: Receptacle
Number of Positions: 25
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector System: Board-to-Board
Mounting Hole Diameter: 3.1 mm
PCB Contact Termination Area Plating Material: Tin
Circuit Application: Signal
Contact Base Material: Phosphor Bronze
Connector & Contact Terminates To: Printed Circuit Board
Packaging Method: Tray
PCB Mount Retention: With
Contact Current Rating (Max): 6 A
Housing Material: Polyester GF
Connector Mounting Type: Board Mount
Connector Profile: Standard
Number of Rows: 2
Approved Standards: DIN 41652
Shell Material: Steel
UL Flammability Rating: UL 94V-0
Contact Mating Area Plating Material: Gold
Shell Plating Material: Tin
Packaging Quantity: 30
Mating Retention: With
PCB Mount Orientation: Vertical
PCB Mount Retention Type: Boardlock
Contact Shape & Form: Round
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Row-to-Row Spacing: .112 in, 2.84 mm
Centerline (Pitch): .108 in, 2.74 mm
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Shell Size: 3
Durability Rating: 200 Cycles
Contact Mating Area Plating Material Thickness: .76 µm
Assembly Process Feature Material: Phosphor Bronze
Termination Post & Tail Length: .126 in, 3.2 mm
Primary Product Color: Black
Rectangular Termination Post & Tail Thickness: .012 in, .32 mm
Rectangular Termination Post & Tail Width: .017 in, .45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-338315-2 RoHS compliant?
Yes, 4-338315-2 is RoHS compliant.
What is the lead time for 4-338315-2?
The standard lead time for 4-338315-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
120
$31.27
240
$16.56
360
$11.65
480 +
$11.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!