- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 4-338309-2
TE Connectivity / AMP Brand
4-338309-2
The 4-338309-2 is a 9-position, subminiature D-type plug connector with boardlocks, M3 screwlocks, and solder terminations for ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-338309-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
55 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Solder |
| Shell Size: | 1 |
| Number of Contacts: | 9 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |