Image is representational - see mfr. specs

CT RELAY HDR ASSY 6P YELLOW

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CT RELAY HDR ASSY 6P YELLOW
Search Keywords: 42922546
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-292254-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Connector System:
    Wire-to-Panel
  • Connector Mounting Type:
    Panel Mount
  • UL Flammability Rating:
    UL 94V-0
  • Connector Product Type:
    Connector Assembly
  • Number of Rows:
    1
  • Number of Positions:
    6
  • Circuit Application:
    Signal
  • Contact Base Material:
    Brass
  • Contact Retention Within Housing:
    Without
  • Packaging Quantity:
    300
  • Operating Voltage:
    125 V
  • Mating Retention:
    With
  • Strain Relief:
    Without
  • Mating Retention Type:
    Locking Latch
  • Housing Material:
    Nylon 66
  • Contact Type:
    Pin
  • Panel Mount Feature Type:
    Latches
  • Panel Mount Feature:
    With
  • Approved Standards:
    UL Recognized
  • Connector & Housing Type:
    Plug to Plug Relay Header
  • Contact Current Rating (Max):
    4 A
  • Sealable:
    No
  • Connector Length:
    .621 in, 15.78 mm
  • Centerline (Pitch):
    .078 in, 2 mm
  • Connector Height:
    .472 in, 12 mm
  • Connector Width:
    .236 in, 6 mm
  • Panel Thickness (Recommended):
    .032 – .063 in, .81 – 1.6 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Agency/Standard:
    CSA , UL
  • Packaging Method:
    Bag & Box
  • Primary Product Color:
    Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$3.16
4,000
$1.67
6,000
$1.15
8,000 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!