- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-292254-3
4-292254-3
TE Connectivity / AMP Brand
Conn Coupler Header M/M 3 POS 2mm ST Panel Mount Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Coupler Header M/M 3 POS 2mm ST Panel Mount Bag/Box
Search Keywords: 42922543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-292254-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:Coupler Header3594
-
Body Orientation:Straight3574
-
Gender:M/M3578
-
Mounting:Panel Mount3586
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:1253584VDC,1253584VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
3500
Order Increment:
700
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
700
$0.6902
1,400
$0.6885
2,800
$0.6868
3,500
$0.6850
7,000
$0.3627
10,500
$0.2552
14,000 +
$0.2501
Click for Quote
Log in
to unlock special pricing