- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-292229-0
TE Connectivity / AMP Brand
4-292229-0
Conn Shrouded Header HDR 40 POS 1.5mm Solder ST SMD Carton/Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Shrouded Header HDR 40 POS 1.5mm Solder ST SMD Carton/Reel
Search Keywords: 42922290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-292229-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.5 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 4-292229-0 RoHS compliant?
Yes, 4-292229-0 is RoHS compliant.
What is the lead time for 4-292229-0?
The standard lead time for 4-292229-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
400
$4.22
500
$4.21
1,000
$4.19
3,000
$4.18
6,000
$2.14
9,000
$1.45
12,000 +
$1.43
Click for Quote
Log in
to unlock special pricing