- Home ›
- All Products›
- 4-292216-0
TE Connectivity / AMP Brand
4-292216-0
MINI CT D/R RELAY 40P V NAT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MINI CT D/R RELAY 40P V NAT
Search Keywords: 42922160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-292216-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mating Retention:With
-
Contact Type:Pin
-
Circuit Application:Signal
-
Connector System:Wire-to-Panel
-
Contact Layout:Matrix
-
Panel Mount Feature Type:Latches
-
Connector & Housing Type:Plug to Plug Relay Header
-
Contact Current Rating (Max):2 A
-
Packaging Quantity:200
-
Number of Rows:2
-
Sealable:No
-
Connector Mounting Type:Panel Mount
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:40
-
Contact Base Material:Brass
-
Mating Retention Type:Locking Latch
-
Contact Retention Within Housing:Without
-
Connector Product Type:Connector Assembly
-
Housing Material:Nylon 66
-
Approved Standards:UL Recognized
-
Panel Mount Feature:With
-
Connector Length:1.618 in, 41.1 mm
-
Row-to-Row Spacing:.078 in, 2 mm
-
Centerline (Pitch):.059 in, 1.5 mm
-
Panel Thickness (Recommended):.032 – .063 in, .81 – 1.6 mm
-
Connector Height:.44 in, 11.2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Agency/Standard:CSA , UL
-
Operating Voltage:50 VAC, 50 VDC
-
Packaging Method:Bag & Box
-
Primary Product Color:Natural
Frequently Asked Questions
Is 4-292216-0 RoHS compliant?
Yes, 4-292216-0 is RoHS compliant.
What is the lead time for 4-292216-0?
The standard lead time for 4-292216-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
Order Increment:
50
12 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,750
$7.51
3,500
$3.83
5,250
$2.61
7,000 +
$2.56
Click for Quote
Log in
to unlock special pricing