Image is representational - see mfr. specs

CT P/HDR BOX V 6P T/P YELLOW

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
CT P/HDR BOX V 6P T/P YELLOW
Product Highlights:
  • Connector
  • Connector Type = Crimp, MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 6
  • Number of Rows = 1
Search Keywords: 42921656
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-292165-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • PCB Mount Orientation:
    Vertical
  • Housing Material:
    Nylon 66
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Mount Alignment:
    Without
  • PCB Mount Retention Type:
    Kinked Legs
  • Connector Mounting Type:
    Board Mount
  • Termination Post & Tail Length:
    .126 in, 3.2 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Panel Mount Feature:
    With
  • Centerline (Pitch):
    .079 in, 2 mm
  • Sealable:
    No
  • Contact Mating Area Length:
    .165 in, 4.2 mm
  • Contact Mating Area Plating Material Thickness:
    39.37 – 78.73 µin, 1 – 2 µm
  • Connector Width:
    .228 in, 5.8 mm
  • Connector Height:
    .267 in, 6.8 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector System:
    Wire-to-Board
  • Packaging Quantity:
    20
  • UL Flammability Rating:
    UL 94V-0
  • Contact Base Material:
    Brass
  • Contact Current Rating (Max):
    4 A
  • Contact Mating Area Plating Material Finish:
    Matte
  • Mating Alignment Type:
    Polarization
  • Connector Length:
    .543 in, 13.8 mm
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 mm
  • Contact Type:
    Pin
  • Contact Shape & Form:
    Round
  • Mating Alignment:
    With
  • Number of Rows:
    1
  • Mating Retention:
    Without
  • Contact Layout:
    Inline
  • PCB Mount Retention:
    With
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Round Termination Post & Tail Diameter:
    .024 in, .6 mm
  • Number of Positions:
    6
  • PCB Contact Termination Area Plating Material Thickness:
    39.37 – 78.73 µin, 1 – 2 µm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material:
    Tin
  • Mating Pin Diameter:
    .024 in, .6 mm
  • Circuit Application:
    Power & Signal
  • Header Type:
    Partially Shrouded
  • Operating Voltage:
    125 VAC, 125 VDC
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Box , Tube
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 105 °F
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Primary Product Color:
    Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
Order Increment:
30
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
4,500
$2.181
9,000
$1.114
13,500
$0.758
18,000 +
$0.743
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!