Image is representational - see mfr. specs

CT P/HDR BOX V 9P YELLOW

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CT P/HDR BOX V 9P YELLOW
Search Keywords: 42921329
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-292132-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8466100110
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Connector Height:
    .267 in, 6.8 mm
  • Contact Mating Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Round Termination Post & Tail Diameter:
    .024 in, .6 mm
  • PCB Mount Orientation:
    Vertical
  • Assembly Process Feature:
    Pick and Place Cover
  • Contact Type:
    Pin
  • Sealable:
    No
  • Operating Temperature Range:
    -40 – 221 °C, -40 – 105 °F
  • PCB Contact Termination Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Packaging Quantity:
    500
  • Contact Mating Area Length:
    .165 in, 4.2 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Layout:
    Inline
  • PCB Mount Alignment:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Alignment Type:
    Kinked Legs
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Shape & Form:
    Round , Rounded
  • Contact Mating Area Plating Material:
    Tin
  • Mating Retention:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Wire-to-Board
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Retention:
    With
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 mm
  • Mating Pin Diameter:
    .024 in, .6 mm
  • Connector Width:
    .228 in, 5.8 mm
  • Contact Base Material:
    Brass
  • Number of Positions:
    9
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    4 A
  • Number of Rows:
    1
  • Housing Material:
    66 Nylon
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material Finish:
    Matte
  • PCB Mount Retention Type:
    Kinked Legs
  • Termination Post & Tail Length:
    .126 in, 3.2 mm
  • Mating Alignment Type:
    Polarization
  • Mating Retention Type:
    Polarized Lock
  • Centerline (Pitch):
    .079 in, 2 mm
  • Agency/Standard:
    CSA , UL
  • Connector Length:
    .78 in, 19.8 mm
  • Primary Product Color:
    Yellow
  • Header Type:
    Partially Shrouded
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Operating Voltage:
    125 VAC, 125 VDC
  • Circuit Application:
    Power & Signal
  • Packaging Type:
    Bag , Box
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$2.98
8,000
$1.52
12,000
$1.04
16,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!