- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-292132-6
4-292132-6
TE Connectivity / AMP Brand
CT P/HDR BOX V 6P YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT P/HDR BOX V 6P YELLOW
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 6
- Number of Rows = 1
Search Keywords: 42921326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-292132-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,850
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.4116
3,000
$0.4106
4,000
$0.4095
8,000
$0.2520
12,000
$0.1995
16,000 +
$0.1955
Click for Quote
Log in
to unlock special pricing