- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42904-2
42904-2
TE Connectivity / AMP Brand
FF 250 REC TERMINAL 16-12 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 REC TERMINAL 16-12 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.25-3.00² [16-12] mm [AWG]
- Insulation Diameter = 3.81-4.83 [.150-.190] mm [in]
- Receptacle Style = Straight
Search Keywords: 429042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42904-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Dimension:19.05 x 7.44 mm
-
Wire Size:12-16 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
8,000
$0.1357
16,000
$0.1323
32,000
$0.1290
56,000
$0.1015
104,000
$0.0990
152,000 +
$0.0982
Click for Quote
Log in
to unlock special pricing