- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 42891-2
42891-2
TE Connectivity / AMP Brand
SHUR PLUG 180 RECEPTACLE 14-10 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SHUR PLUG 180 RECEPTACLE 14-10 AWG TPBR
Product Highlights:
- Receptacle
- Pin Size = 4.57 mm
- Non-Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 2.00-6.00² [14-10] mm [AWG]
Search Keywords: 428912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42891-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.1343
5,000
$0.1324
7,500
$0.1310
10,000
$0.1298
30,000
$0.1292
50,000
$0.1285
100,000 +
$0.1279
Click for Quote
Log in
to unlock special pricing