- Home ›
- All Products›
- 4-284866-9
4-284866-9
TE Connectivity / AMP Brand
DUOPLUG 2.5 FEMALE CONN.,SIDE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DUOPLUG 2.5 FEMALE CONN.,SIDE
Search Keywords: 42848669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-284866-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
196 -
Contact Base Material:Phosphor Bronze
-
Number of Positions:9
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Connector Contact Load Condition:Selectively Loaded
-
PCB Mount Retention:Without
-
Connector & Housing Type:Receptacle
-
Packaging Method:Tray
-
Contact Current Rating (Max):2 A
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:196
-
Card Entry Style:Side
-
PCB Mount Orientation:Right Angle
-
Housing Material:PBT GF
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Contact Retention Within Housing:Without
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Mating Area Plating Material:Tin
-
Housing Entry Configuration:Both Ends Closed
-
Mating Alignment:With
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.098 in, 2.5 mm
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Connector Height:.287 in, 7.3 mm
-
Card Slot Depth:.2 in, 5 mm
-
Keying Between Cavity Locations:2&3
-
Operating Voltage:250 VAC
-
Primary Product Color:BROWN
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4900
Order Increment:
196
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
4,900
$1.2100
9,800
$0.6386
14,700
$0.4392
19,600 +
$0.4304
Click for Quote
Log in
to unlock special pricing