Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-2842304-4

44P,2MM,SHRD HDR,DRVT,0.76AU,TB W/CP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
44P,2MM,SHRD HDR,DRVT,0.76AU,TB W/CP
Search Keywords: 428423044
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-2842304-4
Unit of Measure: Per Each
RoHS: Yes
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Dielectric Withstanding Voltage (Max): 500 VAC
Mating Retention Type: Locking Ramp
UL Flammability Rating: UL 94V-0
Connector System: Board-to-Board
Contact Underplating Material Thickness: 19.69 µin, .5 µm
Connector Length: 1.837 in, 46.65 mm
Operating Voltage: 125 VAC
Mating Square Post Dimension: .02 in, .5 mm
Contact Mating Area Plating Material: Gold
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Contact Underplating Material: Nickel
UL Rating: Recognized
Primary Product Color: Black
Contact Layout: Inline
Header Type: Fully Shrouded
Contact Mating Area Length: .142 in, 3.6 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Circuit Application: Signal
Contact Base Material: Brass
Contact Shape & Form: Square
Assembly Process Feature: Pick and Place Cover
Contact Mating Area Plating Material Thickness: 29.92 µin, .76 µm
Contact Type: Pin
Stackable: No
Connector & Contact Terminates To: Printed Circuit Board
Termination Post & Tail Length: .098 in, 2.5 mm
Housing Material: PA9T GF
Connector Width: .248 in, 6.3 mm
Connector Profile: Standard
Centerline (Pitch): .079 in, 2 mm
Connector Height: .252 in, 6.4 mm
PCB Mount Orientation: Vertical
Agency/Standard: UL
Packaging Type: Tube
Square Termination Post & Tail Dimension: .02 in, .5 mm
Connector Mounting Type: Board Mount
Housing Temperature Rating: High
PCB Connector Assembly Type: PCB Mount Header
Number of Signal Positions: 44
Approved Standards: UL E28476
Connector Contact Load Condition: Fully Loaded
Number of Positions: 44
PCB Contact Termination Area Plating Material: Tin
Contact Current Rating (Max): 2 A
Row-to-Row Spacing: .079 in, 2 mm
Mating Retention: With
PCB Contact Termination Area Plating Material Finish: Bright
PCB Thickness (Recommended): .063 in, 1.6 mm
Number of Rows: 2
Mating Alignment: With
Mating Alignment Type: Polarizing Slot
PCB Contact Termination Area Plating Material Thickness: 78.74 µin, 2 µm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-2842304-4 RoHS compliant?
Yes, 4-2842304-4 is RoHS compliant.
What is the lead time for 4-2842304-4?
The standard lead time for 4-2842304-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
Order Increment:
12
15 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
360
$13.90
720
$7.34
1,080
$5.05
1,440 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!