Image is representational - see mfr. specs

40P,2MM,SHRD HDR,DRVT,0.76AU,TB W/CP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
40P,2MM,SHRD HDR,DRVT,0.76AU,TB W/CP
Search Keywords: 428423040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2842304-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    2 A
  • Connector Width:
    .248 in, 6.3 mm
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Packaging Type:
    Tube
  • Contact Underplating Material:
    Nickel
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Mating Alignment Type:
    Polarizing Slot
  • Circuit Application:
    Signal
  • Number of Positions:
    40
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Primary Product Color:
    Black
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Length:
    1.679 in, 42.65 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Rows:
    2
  • Number of Signal Positions:
    40
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Header Type:
    Fully Shrouded
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • UL Rating:
    Recognized
  • Mating Alignment:
    With
  • Mating Retention Type:
    Locking Ramp
  • Connector Height:
    .252 in, 6.4 mm
  • Assembly Process Feature:
    Pick and Place Cover
  • Connector Profile:
    Standard
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Mating Retention:
    With
  • Stackable:
    No
  • Connector Contact Load Condition:
    Fully Loaded
  • Agency/Standard:
    UL
  • Termination Post & Tail Length:
    .098 in, 2.5 mm
  • UL Flammability Rating:
    UL 94V-0
  • Approved Standards:
    UL E28476
  • Contact Layout:
    Inline
  • Contact Base Material:
    Brass
  • Housing Temperature Rating:
    High
  • Operating Voltage:
    125 VAC
  • Contact Shape & Form:
    Square
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Gold
  • Housing Material:
    PA9T GF
  • Contact Mating Area Length:
    .142 in, 3.6 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Centerline (Pitch):
    .079 in, 2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
390
Order Increment:
13
15 Weeks can ship 9/16/26
Backorder
Price (USD)
Qty
Unit Price
390
$12.18
780
$6.43
1,170
$4.42
1,560 +
$4.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!