Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-2842277-4

44P,2MM,SHRD HDR,DRVT,SMD,SN,TR W/CP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
44P,2MM,SHRD HDR,DRVT,SMD,SN,TR W/CP
Search Keywords: 428422774
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-2842277-4
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Header Type: Partially Shrouded
Number of Rows: 2
Centerline (Pitch): .079 in, 2 mm
Approved Standards: UL E28476
Contact Underplating Material Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Material Finish: Bright
Contact Current Rating (Max): 2 A
Number of Positions: 44
Connector Height: .238 in, 6.05 mm
Housing Material: PA9T GF
Operating Voltage: 125 VAC
Number of Signal Positions: 44
Contact Mating Area Plating Material Thickness: 78.74 µin, 2 µm
PCB Connector Assembly Type: PCB Mount Header
Stackable: No
Contact Shape & Form: Square
Connector & Contact Terminates To: Printed Circuit Board
Contact Underplating Material: Nickel
Packaging Type: Tape & Reel
Housing Temperature Rating: High
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Row-to-Row Spacing: .079 in, 2 mm
Contact Mating Area Length: .145 in, 3.7 mm
PCB Mount Orientation: Vertical
PCB Contact Termination Area Plating Material Thickness: 78.74 µin, 2 µm
Contact Base Material: Brass
Connector Profile: Standard
Connector System: Board-to-Board
Contact Type: Pin
Square Termination Post & Tail Dimension: .02 in, .5 mm
PCB Contact Termination Area Plating Material: Tin
Contact Mating Area Plating Material Finish: Bright
Primary Product Color: Black
Termination Method to Printed Circuit Board: Surface Mount
UL Flammability Rating: UL 94V-0
Agency/Standard: UL
Connector Contact Load Condition: Fully Loaded
Assembly Process Feature: Pick and Place Cover
Contact Mating Area Plating Material: Tin
UL Rating: Recognized
Connector Mounting Type: Board Mount
Connector Width: .24 in, 6.1 mm
Connector Length: 1.815 in, 46.1 mm
Circuit Application: Signal
Contact Layout: Inline
Dielectric Withstanding Voltage (Max): 500 VAC
Mating Square Post Dimension: .02 in, .5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-2842277-4 RoHS compliant?
Yes, 4-2842277-4 is RoHS compliant.
What is the lead time for 4-2842277-4?
The standard lead time for 4-2842277-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
15 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$8.06
750
$4.27
1,125
$3.01
1,500 +
$2.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!