Image is representational - see mfr. specs

44P,2MM,SHRD HDR,DRRT,0.38AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
44P,2MM,SHRD HDR,DRRT,0.38AU,TB
Search Keywords: 428421674
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2842167-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Signal Positions:
    44
  • Header Type:
    Partially Shrouded
  • Circuit Application:
    Signal
  • Operating Voltage:
    125 VAC
  • Stackable:
    No
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Contact Type:
    Pin
  • Housing Temperature Rating:
    High
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    2 A
  • Contact Shape & Form:
    Square
  • Contact Mating Area Plating Material Thickness:
    14.96 µin, .38 µm
  • Number of Rows:
    2
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Housing Material:
    PA9T GF
  • Contact Underplating Material:
    Nickel
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Mating Area Length:
    .145 in, 3.7 mm
  • Termination Post & Tail Length:
    .098 in, 2.5 mm
  • PCB Mount Orientation:
    Right Angle
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Contact Mating Area Plating Material:
    Gold
  • Agency/Standard:
    UL
  • Contact Base Material:
    Brass
  • Connector Height:
    .238 in, 6.05 mm
  • Packaging Type:
    Tube
  • Connector Width:
    .24 in, 6.1 mm
  • UL Flammability Rating:
    UL 94V-0
  • Connector Length:
    1.815 in, 46.1 mm
  • Contact Layout:
    Inline
  • PCB Connector Assembly Type:
    PCB Mount Header
  • UL Rating:
    Recognized
  • Primary Product Color:
    Black
  • Assembly Process Feature:
    Without Pick and Place Cover
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • Connector Profile:
    Standard
  • Number of Positions:
    44
  • Connector System:
    Board-to-Board
  • Approved Standards:
    UL E28476
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Contact Load Condition:
    Fully Loaded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
Order Increment:
12
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
360
$10.80
720
$5.72
1,080
$4.02
1,440 +
$3.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!