- Home ›
- All Products›
- 4-2834075-3
4-2834075-3
TE Connectivity / AMP Brand
3P REC, MINIATURE WATERPROOF CONN.GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3P REC, MINIATURE WATERPROOF CONN.GRAY
Search Keywords: 428340753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2834075-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Wire Size:18 – 22 AWG
-
Sealable:Yes
-
Number of Positions:3
-
Operating Temperature Range:-40 – 105 °C
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):2.5 mm
-
Contact Current Rating (Max):5 A
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Operating Voltage (Max):400 VAC
-
Lighting Product Type:Connector
-
Termination Method to Wire & Cable:Crimp
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Mating Alignment:With
-
Approved Standards:UL 1977
-
Lighting Connector Style:Plug/Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,565
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
200
$0.8219
250
$0.8199
500
$0.8178
1,000
$0.8158
1,440
$0.8138
2,880
$0.5007
4,320
$0.3965
5,760 +
$0.3885
Click for Quote
Log in
to unlock special pricing