- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-2834075-1
4-2834075-1
TE Connectivity / AMP Brand
1P REC, MINIATURE WATERPROOF CONN.GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1P REC, MINIATURE WATERPROOF CONN.GRAY
Search Keywords: 428340751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2834075-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Operating Temperature Range:-40 – 105 °C
-
Wire Size:18 – 22 AWG
-
Product Type:Connector
-
Circuit Identification Feature:With
-
UL Flammability Rating:UL 94V-0
-
Agency/Standard Number:UL 1977
-
Centerline (Pitch):2.5 mm
-
Circuit Application:Power & Signal
-
Agency/Standard:UL
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
-
Operating Voltage (Max):400 VAC
-
Number of Rows:1
-
UV Exposure Rated:No
-
Number of Positions:1
-
Connector Style:Plug/Receptacle
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):5 A
-
Termination Method to Wire & Cable:Crimp
-
Tool-less Wire Termination:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,440
$0.7429
2,880
$0.4572
4,320
$0.3619
5,760 +
$0.3547
Click for Quote
Log in
to unlock special pricing