- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-2834074-3
4-2834074-3
TE Connectivity / AMP Brand
Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Gray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Gray
Search Keywords: 428340743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2834074-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:403494VAC
-
Maximum Current Rating:3.5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,463
Ships today, if you order in
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
15 Weeks
can ship
8/26/26