- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 42827-2
42827-2
TE Connectivity / AMP Brand
PIN .093 RECEPTACLE 24-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN .093 RECEPTACLE 24-18 AWG TPBR
Product Highlights:
- Receptacle
- Pin Size = 2.36 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 428272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42827-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,500
$0.0797
5,000
$0.0779
7,500
$0.0777
20,000
$0.0758
40,000
$0.0744
60,000
$0.0742
100,000
$0.0595
160,000 +
$0.0594
Click for Quote
Log in
to unlock special pricing