Image is representational - see mfr. specs

40P,2MM,SHRD HDR,DRRT,2.8,0.1AU,TB W/CAP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
40P,2MM,SHRD HDR,DRRT,2.8,0.1AU,TB W/CAP
Search Keywords: 428238920
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2823892-0
  • Alias/AKA:
    2MM-HSD-D20-HT-02-F-TBP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Operating Voltage:
    250 VAC
  • Assembly Process Feature:
    Pick and Place Cover
  • Housing Material:
    Liquid Crystal Polymer (LCP)
  • Contact Shape & Form:
    Square
  • Number of Rows:
    2
  • Contact Type:
    Pin
  • Primary Product Color:
    Black
  • Connector Profile:
    Standard
  • Circuit Application:
    Signal
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Contact Base Material:
    Phosphor Bronze
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material Thickness:
    4 µin, .1 µm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Positions:
    40
  • PCB Mount Alignment:
    Without
  • Contact Current Rating (Max):
    2 A
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • UL Flammability Rating:
    UL 94V-0
  • Connector Length:
    1.654 in, 42 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector System:
    Board-to-Board
  • PCB Mount Retention:
    Without
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Header Type:
    Fully Shrouded
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • PCB Mount Orientation:
    Right Angle
  • Centerline (Pitch):
    .079 in, 2 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material:
    Gold Flash
  • Stackable:
    No
  • Sealable:
    No
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Packaging Type:
    Tube
  • Connector Mounting Type:
    Board Mount
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
182
Order Increment:
13
16 Weeks can ship 9/23/26
Backorder
Price (USD)
Qty
Unit Price
182
$6.97
364
$4.29
546
$3.40
728 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!