Image is representational - see mfr. specs

44P,2MM,SHRD HDR,DRRT,2.2,SN,TR W/CAP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
44P,2MM,SHRD HDR,DRRT,2.2,SN,TR W/CAP
Search Keywords: 428235214
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2823521-4
  • Alias/AKA:
    2MM-HSD-D22-HT-01-T-TRP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    420
  • Packaging Type:
    Tape & Reel
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector Mounting Type:
    Board Mount
  • Number of Positions:
    44
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    2 A
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Housing Material:
    Liquid Crystal Polymer (LCP)
  • Contact Mating Area Plating Material Finish:
    Matte
  • Connector Length:
    1.811 in, 46 mm
  • PCB Mount Retention:
    Without
  • PCB Mount Orientation:
    Right Angle
  • Contact Layout:
    Inline
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Centerline (Pitch):
    .079 in, 2 mm
  • Circuit Application:
    Signal
  • Termination Post & Tail Length:
    .087 in, 2.2 mm
  • Header Type:
    Fully Shrouded
  • Contact Type:
    Pin
  • Contact Underplating Material:
    Nickel
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Board-to-Board
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • UL Flammability Rating:
    UL 94V-0
  • Primary Product Color:
    Black
  • Connector Profile:
    Standard
  • Assembly Process Feature:
    Pick and Place Cover
  • Operating Voltage:
    250 VAC
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Number of Rows:
    2
  • Sealable:
    No
  • Contact Shape & Form:
    Square
  • PCB Thickness (Recommended):
    .095 in, 2.4 mm
  • Contact Mating Area Plating Material:
    Tin
  • Stackable:
    No
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Base Material:
    Phosphor Bronze
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
16 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
315
$8.23
630
$4.36
945
$3.07
1,260 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!