Image is representational - see mfr. specs

40P,2MM,SHRD HDR,DRRT,2.8,0.1AU,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
40P,2MM,SHRD HDR,DRRT,2.8,0.1AU,TB
Search Keywords: 428233540
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2823354-0
  • Alias/AKA:
    2MM-HSD-D20-HT-02-F-TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Connector Profile:
    Standard
  • Number of Rows:
    2
  • Contact Type:
    Pin
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • PCB Thickness (Recommended):
    .047 in, 1.2 mm
  • Operating Voltage:
    250 VAC
  • Connector Length:
    1.654 in, 42 mm
  • Contact Shape & Form:
    Square
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 3 – 5 µm
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Connector Mounting Type:
    Board Mount
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Length:
    .157 in, 4 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Stackable:
    No
  • PCB Mount Orientation:
    Right Angle
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Centerline (Pitch):
    .079 in, 2 mm
  • Contact Current Rating (Max):
    2 A
  • Contact Mating Area Plating Material Thickness:
    4 µin, .1 µm
  • Primary Product Color:
    Black
  • Termination Post & Tail Length:
    .11 in, 2.8 mm
  • Connector System:
    Board-to-Board
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Number of Positions:
    40
  • PCB Mount Alignment:
    Without
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • UL Flammability Rating:
    UL 94V-0
  • Header Type:
    Fully Shrouded
  • Contact Base Material:
    Phosphor Bronze
  • Sealable:
    No
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material:
    Gold Flash
  • PCB Mount Retention:
    Without
  • Packaging Type:
    Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
156
Order Increment:
13
16 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
156
$6.86
312
$4.22
468
$3.34
624 +
$3.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!