- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 42822-4
TE Connectivity / AMP Brand
42822-4
The 42822-4 is a 250 Series stud-mount FASTON tab made from tin-plated brass for electrical termination.
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Tab Type = Stud Mount
- Connection Type = Single
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42822-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000