- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42822-2
42822-2
TE Connectivity / AMP Brand
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Single
- Tab Fit = 6.35 x 0.81 mm
- Stainless Steel Material
Search Keywords: 428222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42822-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Faston Tab Terminal
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,017
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1124
3,000
$0.1064
5,000
$0.1054
8,000
$0.0990
25,000
$0.0878
50,000
$0.0868
100,000
$0.0856
150,000 +
$0.0837
Click for Quote
Log in
to unlock special pricing